BZD27C12P RVG | |
---|---|
DigiKey Part Number | BZD27C12PRVG-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZD27C12P RVG |
Description | DIODE ZENER 12.05V 1W SUB SMA |
Customer Reference | |
Detailed Description | Zener Diode 12.05 V 1 W ±5.39% Surface Mount Sub SMA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5.39% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 7 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 9.1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | Sub SMA | |
Base Product Number |