BZT52-C12J | |
---|---|
DigiKey Part Number | 1727-7748-2-ND - Tape & Reel (TR) 1727-7748-1-ND - Cut Tape (CT) 1727-7748-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52-C12J |
Description | DIODE ZENER 12.05V 350MW SOD123 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12.05 V 350 mW ±5.4% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5.4% | |
Power - Max | 350 mW | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 8 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.72000 | ¥1.72 |
10 | ¥1.22300 | ¥12.23 |
100 | ¥0.65920 | ¥65.92 |
500 | ¥0.51788 | ¥258.94 |
1,000 | ¥0.35967 | ¥359.67 |
2,000 | ¥0.29790 | ¥595.80 |
5,000 | ¥0.28171 | ¥1,408.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.17370 | ¥1,737.00 |
30,000 | ¥0.16067 | ¥4,820.10 |
50,000 | ¥0.15291 | ¥7,645.50 |