PDZ12BGWX | |
---|---|
DigiKey Part Number | 1727-7702-2-ND - Tape & Reel (TR) 1727-7702-1-ND - Cut Tape (CT) 1727-7702-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PDZ12BGWX |
Description | DIODE ZENER 12V 365MW SOD123 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 365 mW ±2.08% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2.08% | |
Power - Max | 365 mW | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 9 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.64000 | ¥1.64 |
10 | ¥1.14100 | ¥11.41 |
100 | ¥0.61570 | ¥61.57 |
500 | ¥0.48338 | ¥241.69 |
1,000 | ¥0.33577 | ¥335.77 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.27811 | ¥834.33 |
6,000 | ¥0.26299 | ¥1,577.94 |
9,000 | ¥0.22382 | ¥2,014.38 |
30,000 | ¥0.20703 | ¥6,210.90 |
75,000 | ¥0.17906 | ¥13,429.50 |
150,000 | ¥0.14884 | ¥22,326.00 |