Torex Semiconductor Ltd Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,052 In Stock | 1 : ¥3.37000 Cut Tape (CT) 3,000 : ¥1.12888 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 1A | 410 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 41 ns | 2 mA @ 40 V | 150pF @ 1V, 1MHz | Surface Mount | SOD-123 | SOD-123A | 125°C (Max) | ||
13,192 In Stock | 1 : ¥3.45000 Cut Tape (CT) 3,000 : ¥1.17414 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 1A | 540 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 25 ns | 200 µA @ 40 V | 35pF @ 10V, 1MHz | Surface Mount | SC-76, SOD-323 | SOD-323A | 125°C (Max) | ||
5,010 In Stock | 1 : ¥2.87000 Cut Tape (CT) 5,000 : ¥0.55745 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 200mA | 500 mV @ 200 mA | Small Signal =< 200mA (Io), Any Speed | - | 100 µA @ 30 V | - | Surface Mount | SC-79, SOD-523 | SOD-523P | 125°C | ||
1,996 In Stock | 1 : ¥6.49000 Cut Tape (CT) 2,000 : ¥2.44944 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 3A | 510 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | 82 ns | 300 µA @ 40 V | 180pF @ 1V, 1MHz | Surface Mount | DO-214AC, SMA | SMA | 125°C (Max) | ||
100 In Stock | 1 : ¥6.65000 Cut Tape (CT) 2,000 : ¥2.52981 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 60 V | 3A | 660 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | 55 ns | 300 µA @ 60 V | 195pF @ 1V, 1MHz | Surface Mount | DO-214AC, SMA | SMA-XG | 125°C | ||
84 In Stock | 1 : ¥7.72000 Cut Tape (CT) 2,000 : ¥1.98247 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 2A | 490 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 100 µA @ 40 V | - | Surface Mount | DO-214AC, SMA | SMA-XG | 125°C | ||
78 In Stock | 1 : ¥3.12000 Cut Tape (CT) 3,000 : ¥0.84350 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 100mA | 1 V @ 100 mA | Small Signal =< 200mA (Io), Any Speed | 2 ns | 2 µA @ 25 V | 6pF @ 0V, 1MHz | Surface Mount | SOD-723 | SOD-723 | 125°C (Max) | ||
30 In Stock | 1 : ¥3.12000 Cut Tape (CT) 8,000 : ¥0.81220 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 200mA | 600 mV @ 200 mA | Small Signal =< 200mA (Io), Any Speed | 4 ns | 2 µA @ 40 V | 5pF @ 10V, 1MHz | Surface Mount | SC-79, SOD-523 | SOD-523 | 125°C (Max) | ||
100 In Stock | 1 : ¥3.20000 Cut Tape (CT) 5,000 : ¥0.55224 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 20 V | 500mA | 490 mV @ 500 mA | Fast Recovery =< 500ns, > 200mA (Io) | - | 100 µA @ 20 V | 85pF @ 0V, 1MHz | Surface Mount | SC-90, SOD-323F | SOD-323P | 125°C | ||
96 In Stock | 1 : ¥3.28000 Cut Tape (CT) 3,000 : ¥1.11054 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 20 V | 500mA | 470 mV @ 500 mA | Fast Recovery =< 500ns, > 200mA (Io) | 8 ns | 100 µA @ 20 V | 12pF @ 10V, 1MHz | Surface Mount | SC-76, SOD-323 | SOD-323A | 125°C (Max) | ||
28 In Stock | 1 : ¥3.61000 Cut Tape (CT) 3,000 : ¥1.22304 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 1A | 540 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 25 ns | 200 µA @ 40 V | 35pF @ 10V, 1MHz | Surface Mount | SOD-123 | SOD-123A | 125°C (Max) | ||
100 In Stock | 1 : ¥3.78000 Cut Tape (CT) 8,000 : ¥0.96767 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 100mA | 1 V @ 100 mA | Small Signal =< 200mA (Io), Any Speed | 2 ns | 2 µA @ 25 V | 6pF @ 0V, 1MHz | Surface Mount | SC-79, SOD-523 | SOD-523 | 125°C (Max) | ||
99 In Stock | 1 : ¥4.02000 Cut Tape (CT) 2,000 : ¥1.35758 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 2A | 390 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | 70 ns | 3 mA @ 30 V | 280pF @ 1V, 1MHz | Surface Mount | DO-214AC, SMA | SMA-XG | 125°C | ||
0 In Stock Check Lead Time | 3,000 : ¥0.38482 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Standard | 75 V | 150mA | 1.25 V @ 150 mA | Small Signal =< 200mA (Io), Any Speed | 4 ns | 30 nA @ 25 V | 1.5pF @ 0V, 1MHz | Surface Mount | SC-70, SOT-323 | SOT-323 | 150°C | ||
0 In Stock Check Lead Time | 5,000 : ¥0.39453 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Standard | 80 V | 100mA | 1.2 V @ 100 mA | Small Signal =< 200mA (Io), Any Speed | 4 ns | 100 nA @ 80 V | 0.5pF @ 0V, 1MHz | Surface Mount | SC-79, SOD-523 | SOD-523P | 150°C | ||
0 In Stock Check Lead Time | 8,000 : ¥0.59826 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Schottky | 30 V | 100mA | 350 mV @ 10 mA | Small Signal =< 200mA (Io), Any Speed | - | 10 µA @ 10 V | - | Surface Mount | SOD-923 | SOD-923 | 125°C | ||
0 In Stock Check Lead Time | 3,000 : ¥0.78250 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Schottky | 40 V | 1A | 560 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 500 µA @ 40 V | 230pF @ 0V, 1MHz | Surface Mount | SOD-123 | SOD-123P | 125°C | ||
0 In Stock Check Lead Time | 8,000 : ¥1.09238 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Schottky | 20 V | 500mA | 470 mV @ 500 mA | Fast Recovery =< 500ns, > 200mA (Io) | 8 ns | 100 µA @ 20 V | 12pF @ 10V, 1MHz | Surface Mount | SC-79, SOD-523 | SOD-523 | 125°C (Max) | ||
0 In Stock | 3,000 : ¥1.11601 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | Standard | 400 V | 1A | 1.25 V @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 35 ns | 1 µA @ 400 V | 15pF @ 4V, 1MHz | Surface Mount | DO-221AC, SMA Flat Leads | SMAF | 150°C | ||
0 In Stock | 3,000 : ¥1.11601 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | Standard | 600 V | 1A | 1.7 V @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 35 ns | 1 µA @ 600 V | 15pF @ 4V, 1MHz | Surface Mount | DO-221AC, SMA Flat Leads | SMAF | 150°C | ||
0 In Stock Check Lead Time | 1,800 : ¥1.28470 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Schottky | 60 V | 3A | 750 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 100 µA @ 60 V | - | Surface Mount | DO-214AC, SMA | SMA-PG | 150°C | ||
0 In Stock Check Lead Time | 10,000 : ¥1.34743 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Standard | 200 V | 2A | 950 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | 35 ns | 1 µA @ 200 V | 30pF @ 4V, 1MHz | Surface Mount | DO-221AA, SMB Flat Leads | SMBF | 150°C | ||
0 In Stock Check Lead Time | 10,000 : ¥1.34743 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Standard | 400 V | 2A | 1.25 V @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | 35 ns | 1 µA @ 400 V | 20pF @ 4V, 1MHz | Surface Mount | DO-221AA, SMB Flat Leads | SMBF | 150°C | ||
0 In Stock Check Lead Time | 10,000 : ¥1.34743 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Standard | 600 V | 2A | 1.7 V @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | 35 ns | 1 µA @ 600 V | 20pF @ 4V, 1MHz | Surface Mount | DO-221AA, SMB Flat Leads | SMBF | 150°C | ||
0 In Stock Check Lead Time | 1,800 : ¥1.39006 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Schottky | 40 V | 3A | 450 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 2 mA @ 40 V | - | Surface Mount | DO-214AC, SMA | SMA-PG | 125°C |