XBS053P11R-G | |
---|---|
DigiKey Part Number | 893-XBS053P11R-GTR-ND - Tape & Reel (TR) 893-XBS053P11R-GCT-ND - Cut Tape (CT) 893-XBS053P11R-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XBS053P11R-G |
Description | DIODE SCHOTTKY 20V 500MA SOD323P |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 500mA Surface Mount SOD-323P |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 490 mV @ 500 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 20 V | |
Capacitance @ Vr, F | 85pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323P | |
Operating Temperature - Junction | 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.20000 | ¥3.20 |
10 | ¥2.24900 | ¥22.49 |
100 | ¥1.13460 | ¥113.46 |
500 | ¥0.92540 | ¥462.70 |
1,000 | ¥0.68659 | ¥686.59 |
2,000 | ¥0.57760 | ¥1,155.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.55224 | ¥2,761.20 |
10,000 | ¥0.47761 | ¥4,776.10 |
25,000 | ¥0.46866 | ¥11,716.50 |
50,000 | ¥0.38806 | ¥19,403.00 |
125,000 | ¥0.38209 | ¥47,761.25 |