XBS053V15R-G | |
---|---|
DigiKey Part Number | XBS053V15R-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XBS053V15R-G |
Description | DIODE SCHOTTKY 20V 500MA SOD523 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 500mA Surface Mount SOD-523 |
Datasheet | Datasheet |
EDA/CAD Models | XBS053V15R-G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 470 mV @ 500 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 8 ns | |
Current - Reverse Leakage @ Vr | 100 µA @ 20 V | |
Capacitance @ Vr, F | 12pF @ 10V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-523 | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8,000 | ¥1.09238 | ¥8,739.04 |
16,000 | ¥1.01435 | ¥16,229.60 |
24,000 | ¥0.99094 | ¥23,782.56 |
56,000 | ¥0.96568 | ¥54,078.08 |