VFS6045VA031 | |
---|---|
DigiKey Part Number | 445-181422-2-ND - Tape & Reel (TR) 445-181422-1-ND - Cut Tape (CT) 445-181422-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VFS6045VA031 |
Description | FERRITE BEAD 57 OHM 2424 1LN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 57 Ohms @ 10 MHz 1 Power Line Ferrite Bead 2424 (6060 Metric) 6A 15.6mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 57 Ohms @ 10 MHz | |
Current Rating (Max) | 6A | |
DC Resistance (DCR) (Max) | 15.6mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 2424 (6060 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.177" (4.50mm) | |
Size / Dimension | 0.236" L x 0.236" W (6.00mm x 6.00mm) | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.49000 | ¥3.49 |
10 | ¥3.01800 | ¥30.18 |
25 | ¥2.76800 | ¥69.20 |
50 | ¥2.51800 | ¥125.90 |
100 | ¥2.24090 | ¥224.09 |
250 | ¥2.11476 | ¥528.69 |
500 | ¥1.81246 | ¥906.23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥1.61115 | ¥2,416.72 |
3,000 | ¥1.56080 | ¥4,682.40 |
7,500 | ¥1.51045 | ¥11,328.38 |
10,500 | ¥1.46010 | ¥15,331.05 |
37,500 | ¥1.40976 | ¥52,866.00 |