SBRS8140NT3G | |
---|---|
DigiKey Part Number | 488-SBRS8140NT3GTR-ND - Tape & Reel (TR) 488-SBRS8140NT3GCT-ND - Cut Tape (CT) 488-SBRS8140NT3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBRS8140NT3G |
Description | DIODE SCHOTTKY 40V 1A SMB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount SMB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 40 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMB | |
Operating Temperature - Junction | -65°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.12000 | ¥3.12 |
10 | ¥2.42200 | ¥24.22 |
100 | ¥1.45070 | ¥145.07 |
500 | ¥1.34328 | ¥671.64 |
1,000 | ¥0.91342 | ¥913.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥0.84091 | ¥2,102.28 |
5,000 | ¥0.80597 | ¥4,029.85 |
12,500 | ¥0.72538 | ¥9,067.25 |
25,000 | ¥0.71463 | ¥17,865.75 |
62,500 | ¥0.67164 | ¥41,977.50 |