XBS013P11R-G | |
---|---|
DigiKey Part Number | XBS013P11R-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XBS013P11R-G |
Description | DIODE SCHOTTKY 30V 100MA SOD923 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 100mA Surface Mount SOD-923 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 350 mV @ 10 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 10 µA @ 10 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-923 | |
Operating Temperature - Junction | 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8,000 | ¥0.59826 | ¥4,786.08 |
16,000 | ¥0.51741 | ¥8,278.56 |
24,000 | ¥0.50772 | ¥12,185.28 |
56,000 | ¥0.42040 | ¥23,542.40 |