XBS013P11R-G

DigiKey Part Number
XBS013P11R-G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XBS013P11R-G
Description
DIODE SCHOTTKY 30V 100MA SOD923
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Diode 30 V 100mA Surface Mount SOD-923
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
100mA
Voltage - Forward (Vf) (Max) @ If
350 mV @ 10 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
10 µA @ 10 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
SOD-923
Operating Temperature - Junction
125°C
Base Product Number
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
8,000¥0.59826¥4,786.08
16,000¥0.51741¥8,278.56
24,000¥0.50772¥12,185.28
56,000¥0.42040¥23,542.40
Manufacturers Standard Package