XBS104P11R-G | |
---|---|
DigiKey Part Number | XBS104P11R-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XBS104P11R-G |
Description | DIODE SCHOTTKY 40V 1A SOD123P |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount SOD-123P |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 560 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 40 V | |
Capacitance @ Vr, F | 230pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123P | |
Operating Temperature - Junction | 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.78250 | ¥2,347.50 |
6,000 | ¥0.75001 | ¥4,500.06 |
9,000 | ¥0.67500 | ¥6,075.00 |
30,000 | ¥0.66500 | ¥19,950.00 |
75,000 | ¥0.62500 | ¥46,875.00 |