XBS304F11R-G | |
---|---|
DigiKey Part Number | XBS304F11R-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XBS304F11R-G |
Description | DIODE SCHOTTKY 40V 3A SMA-PG |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 3A Surface Mount SMA-PG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 450 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 2 mA @ 40 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMA-PG | |
Operating Temperature - Junction | 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,800 | ¥1.39006 | ¥2,502.11 |
3,600 | ¥1.24262 | ¥4,473.43 |
5,400 | ¥1.17944 | ¥6,368.98 |
9,000 | ¥1.09520 | ¥9,856.80 |
45,000 | ¥1.06992 | ¥48,146.40 |