SOD-123T Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,510,323 In Stock 632,500 Factory | 1 : ¥3.04000 Cut Tape (CT) 2,500 : ¥0.55354 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 1000 V | 1A | 1.1 V @ 1 A | Standard Recovery >500ns, > 200mA (Io) | - | 5 µA @ 1000 V | 15pF @ 4V, 1MHz | - | - | Surface Mount | SOD-123T | Mini SMA/SOD-123 | -55°C ~ 150°C | ||
425,094 In Stock 2,500 Factory | 1 : ¥3.04000 Cut Tape (CT) 2,500 : ¥0.55354 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 400 V | 1A | 1.1 V @ 1 A | Standard Recovery >500ns, > 200mA (Io) | - | 5 µA @ 400 V | 15pF @ 4V, 1MHz | - | - | Surface Mount | SOD-123T | Mini SMA/SOD-123 | -55°C ~ 150°C | ||
98,242 In Stock 277,500 Factory | 1 : ¥3.04000 Cut Tape (CT) 2,500 : ¥0.55354 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Standard | 600 V | 1A | 1.1 V @ 1 A | Standard Recovery >500ns, > 200mA (Io) | - | 5 µA @ 600 V | 15pF @ 4V, 1MHz | - | - | Surface Mount | SOD-123T | Mini SMA/SOD-123 | -55°C ~ 150°C | ||
261,612 In Stock 317,500 Factory | 1 : ¥3.37000 Cut Tape (CT) 2,500 : ¥0.60969 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 1A | 500 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 500 µA @ 40 V | 120pF @ 4V, 1MHz | - | - | Surface Mount | SOD-123T | Mini SMA/SOD-123 | -50°C ~ 125°C | ||
150,348 In Stock 77,500 Factory | 1 : ¥3.78000 Cut Tape (CT) 2,500 : ¥1.01220 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 1A | 850 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 500 µA @ 100 V | 120pF @ 4V, 1MHz | - | - | Surface Mount | SOD-123T | Mini SMA/SOD-123 | -50°C ~ 150°C | ||
46,888 In Stock 135,000 Factory | 1 : ¥3.53000 Cut Tape (CT) 2,500 : ¥0.64181 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 50 V | 1A | 1.1 V @ 1 A | Standard Recovery >500ns, > 200mA (Io) | - | 5 µA @ 50 V | 15pF @ 4V, 1MHz | - | - | Surface Mount | SOD-123T | KM/SOD-123F | -55°C ~ 150°C | ||
25,443 In Stock 367,500 Factory | 1 : ¥3.53000 Cut Tape (CT) 2,500 : ¥0.64181 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 1000 V | 1A | 1.1 V @ 1 A | Standard Recovery >500ns, > 200mA (Io) | - | 5 µA @ 1000 V | 15pF @ 4V, 1MHz | Automotive | AEC-Q101 | Surface Mount | SOD-123T | KM/SOD-123F | -55°C ~ 150°C | ||
7,425 In Stock 925,000 Factory | 1 : ¥3.53000 Cut Tape (CT) 2,500 : ¥0.64181 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 400 V | 1A | 1.1 V @ 1 A | Standard Recovery >500ns, > 200mA (Io) | - | - | 15pF @ 4V, 1MHz | - | - | Surface Mount | SOD-123T | KM/SOD-123F | -55°C ~ 150°C | ||
3,287 In Stock 250,000 Factory | 1 : ¥3.53000 Cut Tape (CT) 2,500 : ¥0.64181 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 1000 V | 1A | 1.1 V @ 1 A | Standard Recovery >500ns, > 200mA (Io) | - | 5 µA @ 1000 V | 15pF @ 4V, 1MHz | - | - | Surface Mount | SOD-123T | KM/SOD-123F | -55°C ~ 150°C | ||
7,803 In Stock 20,000 Factory | 1 : ¥3.04000 Cut Tape (CT) 2,500 : ¥0.55354 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 400 V | 1A | 1.1 V @ 1 A | Standard Recovery >500ns, > 200mA (Io) | - | 5 µA @ 400 V | 15pF @ 4V, 1MHz | - | - | Surface Mount | SOD-123T | Mini SMA/SOD-123 | -55°C ~ 150°C | ||
181,536 In Stock 87,500 Factory | 1 : ¥3.53000 Cut Tape (CT) 2,500 : ¥0.45114 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 600 V | 1A | 1 V @ 1 A | Standard Recovery >500ns, > 200mA (Io) | - | 5 µA @ 600 V | 15pF @ 4V, 1MHz | - | - | Surface Mount | SOD-123T | KM/SOD-123F | -55°C ~ 150°C | ||
2,500 In Stock 27,500 Factory | 1 : ¥3.53000 Cut Tape (CT) 2,500 : ¥0.64181 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Standard | 600 V | 1A | 1 V @ 1 A | Standard Recovery >500ns, > 200mA (Io) | - | 5 µA @ 600 V | 15pF @ 4V, 1MHz | Automotive | AEC-Q101 | Surface Mount | SOD-123T | KM/SOD-123F | -55°C ~ 150°C | ||
6,904 In Stock | 1 : ¥4.02000 Cut Tape (CT) 2,500 : ¥1.07447 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 200 V | 1A | 1 V @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 50 ns | 5 µA @ 200 V | - | - | - | Surface Mount | SOD-123T | Mini SMA/SOD-123 | -55°C ~ 150°C | ||
23,409 In Stock 10,000 Factory | 1 : ¥3.78000 Cut Tape (CT) 2,500 : ¥1.26585 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 400 V | 1A | 1.25 V @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 25 ns | 5 µA @ 400 V | 15pF @ 4V, 1MHz | - | - | Surface Mount | SOD-123T | Mini SMA/SOD-123 | -55°C ~ 150°C | ||
4,435 In Stock 82,500 Factory | 1 : ¥3.53000 Cut Tape (CT) 2,500 : ¥0.64181 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 400 V | 1A | 1.1 V @ 1 A | Standard Recovery >500ns, > 200mA (Io) | - | 5 µA @ 400 V | 15pF @ 4V, 1MHz | Automotive | AEC-Q101 | Surface Mount | SOD-123T | KM/SOD-123F | -55°C ~ 150°C | ||
392 In Stock 7,500 Factory | 1 : ¥3.94000 Cut Tape (CT) 2,500 : ¥1.06409 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 400 V | 1A | 1.3 V @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 150 ns | 5 µA @ 400 V | 15pF @ 4V, 1MHz | - | - | Surface Mount | SOD-123T | Mini SMA/SOD-123 | -55°C ~ 150°C | ||
0 In Stock Check Lead Time | 2,500 : ¥0.55354 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Standard | 600 V | 1A | 1.1 V @ 1 A | Standard Recovery >500ns, > 200mA (Io) | - | 5 µA @ 600 V | 15pF @ 4V, 1MHz | - | - | Surface Mount | SOD-123T | Mini SMA/SOD-123 | -55°C ~ 150°C | ||
0 In Stock Check Lead Time | 2,500 : ¥0.55354 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Standard | 1000 V | 1A | 1.1 V @ 1 A | Standard Recovery >500ns, > 200mA (Io) | - | 5 µA @ 1000 V | 15pF @ 4V, 1MHz | - | - | Surface Mount | SOD-123T | Mini SMA/SOD-123 | -55°C ~ 150°C | ||
0 In Stock 7,500 Factory Check Lead Time | 2,500 : ¥0.60969 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Schottky | 40 V | 1A | 500 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 500 µA @ 40 V | 120pF @ 4V, 1MHz | - | - | Surface Mount | SOD-123T | Mini SMA/SOD-123 | -50°C ~ 125°C | ||
0 In Stock Check Lead Time | 2,500 : ¥0.64181 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Standard | 50 V | 1A | 1.1 V @ 1 A | Standard Recovery >500ns, > 200mA (Io) | - | 5 µA @ 50 V | 15pF @ 4V, 1MHz | Automotive | AEC-Q101 | Surface Mount | SOD-123T | KM/SOD-123F | -55°C ~ 150°C | ||
0 In Stock Check Lead Time | 2,500 : ¥0.64181 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Standard | 100 V | 1A | 1.1 V @ 1 A | Standard Recovery >500ns, > 200mA (Io) | - | 5 µA @ 100 V | 15pF @ 4V, 1MHz | Automotive | AEC-Q101 | Surface Mount | SOD-123T | KM/SOD-123F | -55°C ~ 150°C | ||
0 In Stock Check Lead Time | 2,500 : ¥0.64181 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Standard | 200 V | 1A | 1.1 V @ 1 A | Standard Recovery >500ns, > 200mA (Io) | - | 5 µA @ 200 V | 15pF @ 4V, 1MHz | Automotive | AEC-Q101 | Surface Mount | SOD-123T | KM/SOD-123F | -55°C ~ 150°C | ||
0 In Stock Check Lead Time | 2,500 : ¥0.64181 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Standard | 800 V | 1A | 1.1 V @ 1 A | Standard Recovery >500ns, > 200mA (Io) | - | 5 µA @ 800 V | 15pF @ 4V, 1MHz | Automotive | AEC-Q101 | Surface Mount | SOD-123T | KM/SOD-123F | -55°C ~ 150°C | ||
0 In Stock Check Lead Time | 2,500 : ¥0.64181 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Standard | 100 V | 1A | 1.1 V @ 1 A | Standard Recovery >500ns, > 200mA (Io) | - | 5 µA @ 100 V | 15pF @ 4V, 1MHz | - | - | Surface Mount | SOD-123T | KM/SOD-123F | -55°C ~ 150°C | ||
0 In Stock | 2,500 : ¥0.70634 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | Schottky | 60 V | 1A | 700 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 500 µA @ 60 V | 120pF @ 4V, 1MHz | - | - | Surface Mount | SOD-123T | Mini SMA/SOD-123 | -50°C ~ 150°C |