CGRM4005-HF | |
---|---|
DigiKey Part Number | CGRM4005-HF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CGRM4005-HF |
Description | DIODE GP 600V 1A MINI SMA/SOD123 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1A Surface Mount Mini SMA/SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | CGRM4005-HF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | Mini SMA/SOD-123 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥0.55354 | ¥1,383.85 |
5,000 | ¥0.52924 | ¥2,646.20 |
12,500 | ¥0.45771 | ¥5,721.38 |
25,000 | ¥0.44913 | ¥11,228.25 |
62,500 | ¥0.37189 | ¥23,243.12 |
125,000 | ¥0.36617 | ¥45,771.25 |