FSM15PL-TP | |
---|---|
DigiKey Part Number | FSM15PL-TPMSTR-ND - Tape & Reel (TR) FSM15PL-TPMSCT-ND - Cut Tape (CT) FSM15PL-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FSM15PL-TP |
Description | DIODE GEN PURP 600V 1A SOD123FL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1A Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 500 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123FL | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.71000 | ¥2.71 |
10 | ¥1.87200 | ¥18.72 |
100 | ¥0.94490 | ¥94.49 |
500 | ¥0.77106 | ¥385.53 |
1,000 | ¥0.57214 | ¥572.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥0.48136 | ¥1,203.40 |
5,000 | ¥0.46021 | ¥2,301.05 |
12,500 | ¥0.39801 | ¥4,975.12 |
25,000 | ¥0.39055 | ¥9,763.75 |
62,500 | ¥0.32338 | ¥20,211.25 |
125,000 | ¥0.31841 | ¥39,801.25 |