CGRKM4001-HF

DigiKey Part Number
641-1511-2-ND - Tape & Reel (TR)
641-1511-1-ND - Cut Tape (CT)
641-1511-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGRKM4001-HF
Description
DIODE GEN PURP 50V 1A KM/SOD123F
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 50 V 1A Surface Mount KM/SOD-123F
Datasheet
 Datasheet
EDA/CAD Models
CGRKM4001-HF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
50 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
5 µA @ 50 V
Capacitance @ Vr, F
15pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
KM/SOD-123F
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.53000¥3.53
10¥2.49600¥24.96
100¥1.26020¥126.02
500¥1.02820¥514.10
1,000¥0.76286¥762.86
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥0.64181¥1,604.53
5,000¥0.61360¥3,068.00
12,500¥0.53068¥6,633.50
25,000¥0.52073¥13,018.25
62,500¥0.43118¥26,948.75
125,000¥0.42455¥53,068.75
Manufacturers Standard Package