BZX84W-B20F | |
---|---|
DigiKey Part Number | 1727-8256-2-ND - Tape & Reel (TR) 1727-8256-1-ND - Cut Tape (CT) 1727-8256-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84W-B20F |
Description | DIODE ZENER 20V 275MW SOT323 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 20 V 275 mW ±2% Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 275 mW | |
Impedance (Max) (Zzt) | 55 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 14 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-323 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.72000 | ¥1.72 |
10 | ¥1.19000 | ¥11.90 |
100 | ¥0.58040 | ¥58.04 |
500 | ¥0.48422 | ¥242.11 |
1,000 | ¥0.33644 | ¥336.44 |
2,000 | ¥0.29161 | ¥583.22 |
5,000 | ¥0.27050 | ¥1,352.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.16787 | ¥1,678.70 |
30,000 | ¥0.15528 | ¥4,658.40 |
50,000 | ¥0.14778 | ¥7,389.00 |