CEFM104-G | |
---|---|
DigiKey Part Number | 641-2027-2-ND - Tape & Reel (TR) 641-2027-1-ND - Cut Tape (CT) 641-2027-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CEFM104-G |
Description | DIODE GP 400V 1A MINI SMA/SOD123 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1A Surface Mount Mini SMA/SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | CEFM104-G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 25 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | Mini SMA/SOD-123 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
10 | ¥3.21000 | ¥32.10 |
100 | ¥2.23140 | ¥223.14 |
500 | ¥1.74212 | ¥871.06 |
1,000 | ¥1.41603 | ¥1,416.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.26585 | ¥3,164.62 |
5,000 | ¥1.20149 | ¥6,007.45 |
12,500 | ¥1.11567 | ¥13,945.88 |
25,000 | ¥1.08993 | ¥27,248.25 |
62,500 | ¥1.06214 | ¥66,383.75 |