BST-12/125-D48-C | |
---|---|
DigiKey Part Number | 811-1711-5-ND |
Manufacturer | |
Manufacturer Product Number | BST-12/125-D48-C |
Description | DC DC CONVERTER +/-12V 3W |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 125mA, 125mA 18V - 72V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 72V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -12V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 125mA, 125mA | |
Power (Watts) | 3 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 75°C | |
Efficiency | 77% | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP Module | |
Size / Dimension | 1.25" L x 0.80" W x 0.45" H (31.8mm x 20.3mm x 11.4mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥271.17000 | ¥271.17 |
5 | ¥269.29800 | ¥1,346.49 |
10 | ¥267.40200 | ¥2,674.02 |
25 | ¥264.55920 | ¥6,613.98 |
50 | ¥260.76300 | ¥13,038.15 |