CFRM104-HF | |
---|---|
DigiKey Part Number | 641-1487-2-ND - Tape & Reel (TR) 641-1487-1-ND - Cut Tape (CT) 641-1487-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CFRM104-HF |
Description | DIODE GP 400V 1A MINI SMA/SOD123 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1A Surface Mount Mini SMA/SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | CFRM104-HF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 150 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | Mini SMA/SOD-123 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.94000 | ¥3.94 |
10 | ¥3.06200 | ¥30.62 |
100 | ¥1.83570 | ¥183.57 |
500 | ¥1.69976 | ¥849.88 |
1,000 | ¥1.15586 | ¥1,155.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.06409 | ¥2,660.22 |
5,000 | ¥1.01990 | ¥5,099.50 |
12,500 | ¥0.91792 | ¥11,474.00 |
25,000 | ¥0.90431 | ¥22,607.75 |
62,500 | ¥0.84992 | ¥53,120.00 |