CGRKM4002-HF | |
---|---|
DigiKey Part Number | 641-CGRKM4002-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CGRKM4002-HF |
Description | DIODE GEN PURP 100V 1A SOD123F |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1A Surface Mount KM/SOD-123F |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 100 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | KM/SOD-123F | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥0.64181 | ¥1,604.53 |
5,000 | ¥0.61360 | ¥3,068.00 |
12,500 | ¥0.53068 | ¥6,633.50 |
25,000 | ¥0.52073 | ¥13,018.25 |
62,500 | ¥0.43118 | ¥26,948.75 |
125,000 | ¥0.42455 | ¥53,068.75 |