2-VDFN Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14,000 In Stock | 1 : ¥3.04000 Cut Tape (CT) 14,000 : ¥0.75747 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 200 V | 1.5A | 850 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 40 µA @ 200 V | 110pF @ 4V, 1MHz | - | - | Surface Mount, Wettable Flank | 2-VDFN | DFN3820A | -40°C ~ 175°C | ||
13,949 In Stock | 1 : ¥3.04000 Cut Tape (CT) 14,000 : ¥0.71642 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 60 V | 1.8A | 580 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 50 µA @ 60 V | 360pF @ 4V, 1MHz | Automotive | AEC-Q101 | Surface Mount, Wettable Flank | 2-VDFN | DFN3820A | -40°C ~ 150°C | |||
13,400 In Stock | 1 : ¥3.04000 Cut Tape (CT) 14,000 : ¥0.71642 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 60 V | 1.9A | 630 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 10 µA @ 60 V | 350pF @ 4V, 1MHz | Automotive | AEC-Q101 | Surface Mount, Wettable Flank | 2-VDFN | DFN3820A | -40°C ~ 175°C | |||
14,000 In Stock | 1 : ¥3.12000 Cut Tape (CT) 14,000 : ¥0.72761 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 200 V | 1A | 970 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 23 ns | 1 µA @ 200 V | - | Automotive | AEC-Q101 | Surface Mount, Wettable Flank | 2-VDFN | DFN3820A | -55°C ~ 175°C | |||
13,939 In Stock | 1 : ¥3.12000 Cut Tape (CT) 14,000 : ¥0.66705 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 1.6A | 670 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 150 µA @ 100 V | 260pF @ 4V, 1MHz | Automotive | AEC-Q101 | Surface Mount, Wettable Flank | 2-VDFN | DFN3820A | -40°C ~ 150°C | |||
13,790 In Stock | 1 : ¥3.12000 Cut Tape (CT) 14,000 : ¥0.72761 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 1.8A | 710 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 30 µA @ 100 V | 220pF @ 4V, 1MHz | Automotive | AEC-Q101 | Surface Mount, Wettable Flank | 2-VDFN | DFN3820A | -40°C ~ 175°C | |||
3,738 In Stock | 1 : ¥3.12000 Cut Tape (CT) 3,500 : ¥0.66706 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 200 V | 1A | 970 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 23 ns | 1 µA @ 200 V | - | Automotive | AEC-Q101 | Surface Mount, Wettable Flank | 2-VDFN | DFN3820A | -55°C ~ 175°C | |||
13,855 In Stock | 1 : ¥3.20000 Cut Tape (CT) 14,000 : ¥0.73881 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 150 V | 1.7A | 970 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 20 µA @ 150 V | 110pF @ 4V, 1MHz | Automotive | AEC-Q101 | Surface Mount, Wettable Flank | 2-VDFN | DFN3820A | -40°C ~ 175°C | |||
3,714 In Stock | 1 : ¥3.20000 Cut Tape (CT) 3,500 : ¥0.67731 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 200 V | 1A | 970 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 23 ns | 1 µA @ 200 V | - | - | - | Surface Mount, Wettable Flank | 2-VDFN | DFN3820A | -55°C ~ 175°C | |||
14,188 In Stock | 1 : ¥3.28000 Cut Tape (CT) 14,000 : ¥0.69321 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 200 V | 2A | 1.1 V @ 2 A | Standard Recovery >500ns, > 200mA (Io) | 1.2 µs | 5 µA @ 200 V | 12pF @ 4V, 1MHz | Automotive | AEC-Q101 | Surface Mount, Wettable Flank | 2-VDFN | DFN3820A | -55°C ~ 175°C | ||
14,000 In Stock | 1 : ¥3.28000 Cut Tape (CT) 14,000 : ¥0.97015 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 200 V | 3A | 960 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | 25 ns | 2 µA @ 200 V | - | Automotive | AEC-Q101 | Surface Mount, Wettable Flank | 2-VDFN | DFN3820A | -55°C ~ 175°C | |||
13,491 In Stock | 1 : ¥3.28000 Cut Tape (CT) 14,000 : ¥0.98093 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 1.8A | 660 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 200 µA @ 100 V | 410pF @ 4V, 1MHz | Automotive | AEC-Q101 | Surface Mount, Wettable Flank | 2-VDFN | DFN3820A | -40°C ~ 150°C | |||
13,053 In Stock | 1 : ¥3.28000 Cut Tape (CT) 14,000 : ¥0.98093 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 2A | 690 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 120 µA @ 100 V | 440pF @ 4V, 1MHz | Automotive | AEC-Q101 | Surface Mount, Wettable Flank | 2-VDFN | DFN3820A | -40°C ~ 175°C | |||
2,280 In Stock | 1 : ¥3.28000 Cut Tape (CT) 3,500 : ¥1.10075 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 200 V | 3A | 960 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | 25 ns | 2 µA @ 200 V | - | Automotive | AEC-Q101 | Surface Mount, Wettable Flank | 2-VDFN | DFN3820A | -55°C ~ 175°C | |||
14,000 In Stock | 1 : ¥3.37000 Cut Tape (CT) 14,000 : ¥0.84163 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 200 V | 1.6A | 860 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 50 µA @ 200 V | 150pF @ 4V, 1MHz | - | - | Surface Mount, Wettable Flank | 2-VDFN | DFN3820A | -40°C ~ 175°C | ||
14,000 In Stock | 1 : ¥3.37000 Cut Tape (CT) 14,000 : ¥1.04105 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 200 V | 1.6A | 860 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 50 µA @ 200 V | 150pF @ 4V, 1MHz | Automotive | AEC-Q101 | Surface Mount, Wettable Flank | 2-VDFN | DFN3820A | -40°C ~ 175°C | ||
13,735 In Stock | 1 : ¥3.37000 Cut Tape (CT) 14,000 : ¥0.99171 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 150 V | 1.8A | 970 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 35 µA @ 150 V | 160pF @ 4V, 1MHz | Automotive | AEC-Q101 | Surface Mount, Wettable Flank | 2-VDFN | DFN3820A | -40°C ~ 175°C | |||
14,000 In Stock | 1 : ¥3.45000 Cut Tape (CT) 14,000 : ¥0.80597 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 200 V | 3A | 960 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | 25 ns | 2 µA @ 200 V | - | - | - | Surface Mount, Wettable Flank | 2-VDFN | DFN3820A | -55°C ~ 175°C | |||
13,939 In Stock | 1 : ¥3.45000 Cut Tape (CT) 14,000 : ¥0.80597 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 60 V | 1.8A | 580 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 50 µA @ 60 V | 360pF @ 4V, 1MHz | Automotive | AEC-Q101 | Surface Mount, Wettable Flank | 2-VDFN | DFN3820A | -40°C ~ 150°C | |||
13,908 In Stock | 1 : ¥3.45000 Cut Tape (CT) 14,000 : ¥0.80597 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 60 V | 1.9A | 630 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 10 µA @ 60 V | 350pF @ 4V, 1MHz | Automotive | AEC-Q101 | Surface Mount, Wettable Flank | 2-VDFN | DFN3820A | -40°C ~ 175°C | |||
3,517 In Stock | 1 : ¥3.45000 Cut Tape (CT) 3,500 : ¥0.68059 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 200 V | 3A | 960 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | 25 ns | 2 µA @ 200 V | - | - | - | Surface Mount, Wettable Flank | 2-VDFN | DFN3820A | -55°C ~ 175°C | |||
13,990 In Stock | 1 : ¥3.53000 Cut Tape (CT) 14,000 : ¥0.53364 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 200 V | 1A | 970 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 23 ns | 1 µA @ 200 V | - | - | - | Surface Mount, Wettable Flank | 2-VDFN | DFN3820A | -55°C ~ 175°C | |||
13,990 In Stock | 1 : ¥3.53000 Cut Tape (CT) 14,000 : ¥0.82836 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 150 V | 1.7A | 970 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 20 µA @ 150 V | 110pF @ 4V, 1MHz | Automotive | AEC-Q101 | Surface Mount, Wettable Flank | 2-VDFN | DFN3820A | -40°C ~ 175°C | |||
13,914 In Stock | 1 : ¥3.53000 Cut Tape (CT) 14,000 : ¥1.04561 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 60 V | 2.4A | 580 mV @ 5 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 80 µA @ 60 V | 840pF @ 4V, 1MHz | Automotive | AEC-Q101 | Surface Mount, Wettable Flank | 2-VDFN | DFN3820A | -40°C ~ 150°C | |||
13,853 In Stock | 1 : ¥3.53000 Cut Tape (CT) 14,000 : ¥1.04561 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 65 V | 2.4A | 630 mV @ 5 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 10 µA @ 60 V | 770pF @ 4V, 1MHz | Automotive | AEC-Q101 | Surface Mount, Wettable Flank | 2-VDFN | DFN3820A | -40°C ~ 175°C |