V3NM103HM3/I | |
---|---|
DigiKey Part Number | 112-V3NM103HM3/ITR-ND - Tape & Reel (TR) 112-V3NM103HM3/ICT-ND - Cut Tape (CT) 112-V3NM103HM3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V3NM103HM3/I |
Description | 3A, 100V, DFN3820A TRENCH SKY RE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 2A Surface Mount, Wettable Flank DFN3820A |
Datasheet | Datasheet |
EDA/CAD Models | V3NM103HM3/I Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 690 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 120 µA @ 100 V | |
Capacitance @ Vr, F | 440pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DFN3820A | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥2.82400 | ¥28.24 |
100 | ¥1.96210 | ¥196.21 |
500 | ¥1.53178 | ¥765.89 |
1,000 | ¥1.24502 | ¥1,245.02 |
2,000 | ¥1.11296 | ¥2,225.92 |
5,000 | ¥1.05639 | ¥5,281.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
14,000 | ¥0.98093 | ¥13,733.02 |
28,000 | ¥0.95830 | ¥26,832.40 |
70,000 | ¥0.93387 | ¥65,370.90 |