SBR8M100P5Q-13 | |
---|---|
DigiKey Part Number | SBR8M100P5Q-13DITR-ND - Tape & Reel (TR) SBR8M100P5Q-13DICT-ND - Cut Tape (CT) SBR8M100P5Q-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBR8M100P5Q-13 |
Description | DIODE SBR 100V 8A POWERDI5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 8A Surface Mount PowerDI™ 5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 880 mV @ 8 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 2 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PowerDI™ 5 | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.60000 | ¥4.60 |
10 | ¥3.95700 | ¥39.57 |
100 | ¥2.73710 | ¥273.71 |
500 | ¥2.28708 | ¥1,143.54 |
1,000 | ¥1.94638 | ¥1,946.38 |
2,000 | ¥1.73350 | ¥3,467.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.64227 | ¥8,211.35 |
10,000 | ¥1.55165 | ¥15,516.50 |