SBRT15U100SP5-13 | |
---|---|
DigiKey Part Number | SBRT15U100SP5-13DITR-ND - Tape & Reel (TR) SBRT15U100SP5-13DICT-ND - Cut Tape (CT) SBRT15U100SP5-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBRT15U100SP5-13 |
Description | DIODE SBR 100V 15A POWERDI5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 15A Surface Mount PowerDI™ 5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 15 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PowerDI™ 5 | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.22000 | ¥7.22 |
10 | ¥5.88600 | ¥58.86 |
100 | ¥4.57700 | ¥457.70 |
500 | ¥3.87962 | ¥1,939.81 |
1,000 | ¥3.16036 | ¥3,160.36 |
2,000 | ¥2.97511 | ¥5,950.22 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥2.83342 | ¥14,167.10 |
10,000 | ¥2.78005 | ¥27,800.50 |