SBRT15U100SP5-7 | |
---|---|
DigiKey Part Number | SBRT15U100SP5-7DITR-ND - Tape & Reel (TR) SBRT15U100SP5-7DICT-ND - Cut Tape (CT) SBRT15U100SP5-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBRT15U100SP5-7 |
Description | DIODE SBR 100V 15A POWERDI5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 15A Surface Mount PowerDI™ 5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PowerDI™ 5 | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.81000 | ¥6.81 |
10 | ¥5.60700 | ¥56.07 |
100 | ¥4.35940 | ¥435.94 |
500 | ¥3.69490 | ¥1,847.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥3.00988 | ¥4,514.82 |
3,000 | ¥2.83342 | ¥8,500.26 |
7,500 | ¥2.69850 | ¥20,238.75 |
10,500 | ¥2.64766 | ¥27,800.43 |