VS-3EAH02HM3/I | |
---|---|
DigiKey Part Number | 112-VS-3EAH02HM3/ITR-ND - Tape & Reel (TR) 112-VS-3EAH02HM3/ICT-ND - Cut Tape (CT) 112-VS-3EAH02HM3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-3EAH02HM3/I |
Description | 3A, 200V, FRED HYPERFAST RECTIFI |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 3A Surface Mount, Wettable Flank DFN3820A |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 960 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 25 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DFN3820A | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥2.79100 | ¥27.91 |
100 | ¥1.94000 | ¥194.00 |
500 | ¥1.51488 | ¥757.44 |
1,000 | ¥1.23131 | ¥1,231.31 |
2,000 | ¥1.10077 | ¥2,201.54 |
5,000 | ¥1.04478 | ¥5,223.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
14,000 | ¥0.97015 | ¥13,582.10 |
28,000 | ¥0.94776 | ¥26,537.28 |
70,000 | ¥0.92360 | ¥64,652.00 |