VS-1EAH02-M3/H | |
---|---|
DigiKey Part Number | 112-VS-1EAH02-M3/HTR-ND - Tape & Reel (TR) 112-VS-1EAH02-M3/HCT-ND - Cut Tape (CT) 112-VS-1EAH02-M3/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-1EAH02-M3/H |
Description | 1A, 200V, FRED HYPERFAST RECTIFI |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Surface Mount, Wettable Flank DFN3820A |
Datasheet | Datasheet |
EDA/CAD Models | VS-1EAH02-M3/H Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 970 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 23 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DFN3820A | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,500 | ¥0.67731 | ¥2,370.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.20000 | ¥3.20 |
10 | ¥2.46300 | ¥24.63 |
100 | ¥1.47780 | ¥147.78 |
500 | ¥1.36808 | ¥684.04 |
1,000 | ¥0.93034 | ¥930.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.35000 | ¥4.35 |
10 | ¥2.70100 | ¥27.01 |
100 | ¥1.71580 | ¥171.58 |
500 | ¥1.29058 | ¥645.29 |
1,000 | ¥1.15307 | ¥1,153.07 |