V2NL63-M3/I | |
---|---|
DigiKey Part Number | 112-V2NL63-M3/ITR-ND - Tape & Reel (TR) 112-V2NL63-M3/ICT-ND - Cut Tape (CT) 112-V2NL63-M3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V2NL63-M3/I |
Description | 2A, 60V, DFN3820A TRENCH SKY REC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 1.8A Surface Mount, Wettable Flank DFN3820A |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 1.8A | |
Voltage - Forward (Vf) (Max) @ If | 580 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 60 V | |
Capacitance @ Vr, F | 360pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DFN3820A | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.04000 | ¥3.04 |
10 | ¥2.38900 | ¥23.89 |
100 | ¥1.43260 | ¥143.26 |
500 | ¥1.32670 | ¥663.35 |
1,000 | ¥0.90218 | ¥902.18 |
2,000 | ¥0.83051 | ¥1,661.02 |
5,000 | ¥0.79602 | ¥3,980.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
14,000 | ¥0.71642 | ¥10,029.88 |
28,000 | ¥0.70581 | ¥19,762.68 |
70,000 | ¥0.66335 | ¥46,434.50 |
98,000 | ¥0.65678 | ¥64,364.44 |