V3NM153HM3/I | |
---|---|
DigiKey Part Number | 112-V3NM153HM3/ITR-ND - Tape & Reel (TR) 112-V3NM153HM3/ICT-ND - Cut Tape (CT) 112-V3NM153HM3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V3NM153HM3/I |
Description | 3A, 150V, DFN3820A TRENCH SKY RE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 1.8A Surface Mount, Wettable Flank DFN3820A |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 1.8A | |
Voltage - Forward (Vf) (Max) @ If | 970 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 35 µA @ 150 V | |
Capacitance @ Vr, F | 160pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DFN3820A | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
14,000 | ¥0.99171 | ¥13,883.94 |
28,000 | ¥0.96883 | ¥27,127.24 |
70,000 | ¥0.94413 | ¥66,089.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.85700 | ¥28.57 |
100 | ¥1.98350 | ¥198.35 |
500 | ¥1.54854 | ¥774.27 |
1,000 | ¥1.25873 | ¥1,258.73 |
2,000 | ¥1.12520 | ¥2,250.40 |
5,000 | ¥1.06800 | ¥5,340.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.58000 | ¥5.58 |
10 | ¥3.43200 | ¥34.32 |
100 | ¥2.20270 | ¥220.27 |
500 | ¥1.67152 | ¥835.76 |
1,000 | ¥1.49993 | ¥1,499.93 |
2,000 | ¥1.35528 | ¥2,710.56 |
5,000 | ¥1.19840 | ¥5,992.00 |