1414129 | |
---|---|
DigiKey Part Number | 277-1483-ND |
Manufacturer | |
Manufacturer Product Number | 1414129 |
Description | CONN TERM BLK FEED THRU 14-30AWG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Feed Through Gray 14-30 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1414129 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 4 | |
Number of Levels | 2 | |
Terminal - Width | 4.2mm | |
Termination Style | Screw | |
Current - IEC | 17.5 A | |
Voltage - IEC | 400V | |
Current - UL | 15 A | |
Voltage - UL | 300V | |
Wire Gauge or Range - AWG | 14-30 AWG | |
Wire Gauge or Range - mm² | 0.14-1.5mm² | |
Features | - | |
Color | Gray | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 6mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥69.12000 | ¥69.12 |
10 | ¥67.20300 | ¥672.03 |
50 | ¥62.80280 | ¥3,140.14 |
100 | ¥57.77850 | ¥5,777.85 |
250 | ¥53.38252 | ¥13,345.63 |
500 | ¥50.87040 | ¥25,435.20 |
1,000 | ¥47.97433 | ¥47,974.33 |