0800268 | |
---|---|
DigiKey Part Number | 277-1522-ND |
Manufacturer | |
Manufacturer Product Number | 0800268 |
Description | CONN ACC MARKER STRIP PREPRINT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Label, Snap In For |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Label, Snap In | |
Legend | Numbers, 1 through 100 | |
Pitch | 0.165" (4.20mm) | |
For Use With/Related Products | - | |
Color | White |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥269.83000 | ¥269.83 |
10 | ¥248.50800 | ¥2,485.08 |
50 | ¥227.20860 | ¥11,360.43 |
100 | ¥213.00650 | ¥21,300.65 |
250 | ¥197.22824 | ¥49,307.06 |