AD5273BRJZ1-REEL7

DigiKey Part Number
AD5273BRJZ1-REEL7TR-ND - Tape & Reel (TR)
AD5273BRJZ1-REEL7CT-ND - Cut Tape (CT)
AD5273BRJZ1-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD5273BRJZ1-REEL7
Description
IC DGTL POT 1KOHM 64TAP SOT23-8
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Digital Potentiometer 1k Ohm 1 Circuit 64 Taps I2C Interface SOT-23-8
Datasheet
 Datasheet
EDA/CAD Models
AD5273BRJZ1-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Taper
Linear
Configuration
Potentiometer
Number of Circuits
1
Number of Taps
64
Resistance (Ohms)
1k
Interface
I2C
Memory Type
OTP
Voltage - Supply
2.7V ~ 5.5V
Features
Selectable Address
Tolerance
±30%
Temperature Coefficient (Typ)
300ppm/°C
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-8
Package / Case
SOT-23-8
Operating Temperature
-40°C ~ 105°C
Resistance - Wiper (Ohms) (Typ)
60
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥24.57000¥24.57
10¥22.06800¥220.68
25¥20.82040¥520.51
100¥17.73950¥1,773.95
250¥16.65652¥4,164.13
500¥14.57452¥7,287.26
1,000¥12.07595¥12,075.95
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥11.24315¥33,729.45
6,000¥10.82675¥64,960.50
Manufacturers Standard Package