SN74AUC2G04YZPR | |
---|---|
DigiKey Part Number | 296-SN74AUC2G04YZPRTR-ND - Tape & Reel (TR) 296-SN74AUC2G04YZPRCT-ND - Cut Tape (CT) 296-SN74AUC2G04YZPRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUC2G04YZPR |
Description | IC INVERTER 2CH 1-INP 6DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 2 Channel 6-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUC2G04YZPR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 0.8V ~ 2.7V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 9mA, 9mA | |
Input Logic Level - Low | 0V ~ 0.7V | |
Input Logic Level - High | 1.7V | |
Max Propagation Delay @ V, Max CL | 1.5ns @ 2.5V, 30pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-DSBGA | |
Package / Case | 6-XFBGA, DSBGA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.25000 | ¥4.25 |
10 | ¥3.60500 | ¥36.05 |
25 | ¥3.36640 | ¥84.16 |
100 | ¥2.69230 | ¥269.23 |
250 | ¥2.50036 | ¥625.09 |
500 | ¥2.11562 | ¥1,057.81 |
1,000 | ¥1.63478 | ¥1,634.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.49057 | ¥4,471.71 |
6,000 | ¥1.39440 | ¥8,366.40 |
15,000 | ¥1.29824 | ¥19,473.60 |
30,000 | ¥1.23092 | ¥36,927.60 |