LCMXO3LF-2100E-5UWG49CTR | |
---|---|
DigiKey Part Number | LCMXO3LF-2100E-5UWG49CTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LCMXO3LF-2100E-5UWG49CTR |
Description | IC FPGA 38 I/O 49WLCSP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | MachXO3 Field Programmable Gate Array (FPGA) IC 38 75776 2112 49-UFBGA, WLCSP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 264 | |
Number of Logic Elements/Cells | 2112 | |
Total RAM Bits | 75776 | |
Number of I/O | 38 | |
Voltage - Supply | 1.14V ~ 1.26V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Package / Case | ||
Supplier Device Package | 49-WLCSP (3.11x3.19) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥45.89281 | ¥229,464.05 |