AD5254BRUZ1-RL7 | |
---|---|
DigiKey Part Number | AD5254BRUZ1-RL7TR-ND - Tape & Reel (TR) AD5254BRUZ1-RL7CT-ND - Cut Tape (CT) AD5254BRUZ1-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5254BRUZ1-RL7 |
Description | IC DGTL POT 1KOHM 256TAP 20TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 1k Ohm 4 Circuit 256 Taps I2C Interface 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD5254BRUZ1-RL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Potentiometer | |
Number of Circuits | 4 | |
Number of Taps | 256 | |
Resistance (Ohms) | 1k | |
Interface | I2C | |
Memory Type | Non-Volatile | |
Voltage - Supply | 2.7V ~ 5.5V, ±2.25V ~ 2.75V | |
Features | Selectable Address | |
Tolerance | ±30% | |
Temperature Coefficient (Typ) | 650ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-TSSOP | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Operating Temperature | -40°C ~ 105°C | |
Resistance - Wiper (Ohms) (Typ) | 200 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥80.93000 | ¥80.93 |
10 | ¥73.09900 | ¥730.99 |
25 | ¥69.70000 | ¥1,742.50 |
100 | ¥60.52000 | ¥6,052.00 |
250 | ¥57.79988 | ¥14,449.97 |
500 | ¥52.69990 | ¥26,349.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥45.89991 | ¥45,899.91 |