CAT5113VI-01-GT3 | |
---|---|
DigiKey Part Number | CAT5113VI-01-GT3OSTR-ND - Tape & Reel (TR) CAT5113VI-01-GT3OSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CAT5113VI-01-GT3 |
Description | IC DGTL POT 1KOHM 100TAP 8SOIC |
Customer Reference | |
Detailed Description | Digital Potentiometer 1k Ohm 1 Circuit 100 Taps Up/Down (U/D, INC, CS) Interface 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CAT5113VI-01-GT3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Potentiometer | |
Number of Circuits | 1 | |
Number of Taps | 100 | |
Resistance (Ohms) | 1k | |
Interface | Up/Down (U/D, INC, CS) | |
Memory Type | Non-Volatile | |
Voltage - Supply | 2.5V ~ 6V | |
Features | - | |
Tolerance | ±20% | |
Temperature Coefficient (Typ) | 300ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Operating Temperature | -40°C ~ 85°C | |
Resistance - Wiper (Ohms) (Typ) | 1000 (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.90000 | ¥36.90 |
10 | ¥33.10400 | ¥331.04 |
25 | ¥31.29800 | ¥782.45 |
100 | ¥25.73320 | ¥2,573.32 |
250 | ¥23.09000 | ¥5,772.50 |
500 | ¥22.25550 | ¥11,127.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥17.80441 | ¥53,413.23 |