DC DC Switching Controllers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Type | Function | Output Configuration | Topology | Number of Outputs | Output Phases | Voltage - Supply (Vcc/Vdd) | Frequency - Switching | Duty Cycle (Max) | Synchronous Rectifier | Clock Sync | Serial Interfaces | Control Features | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,676 In Stock | 1 : ¥34.85000 Cut Tape (CT) 2,500 : ¥17.47132 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transistor Driver | Step-Up, Step-Up/Step-Down | Positive, Isolation Capable | Boost, Flyback, SEPIC | 1 | 1 | 4.1V ~ 60V | - | 78% | No | No | - | Current Limit, Enable, Soft Start | -40°C ~ 85°C (TA) | - | - | Surface Mount | SOT-23-8 Thin, TSOT-23-8 | TSOT-23-8 | ||
2,993 In Stock | 1 : ¥56.62000 Cut Tape (CT) 2,500 : ¥28.43373 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transistor Driver | Step-Up, Step-Up/Step-Down | Positive and Negative | Boost, Flyback, SEPIC | 1 | 1 | 2.9V ~ 40V | 100kHz ~ 1MHz | - | No | Yes | - | Enable, Frequency Control, Soft Start | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad | 10-MSOP-EP | ||
45,375 In Stock | 1 : ¥3.74000 Cut Tape (CT) 3,000 : ¥1.75330 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transistor Driver | Step-Up | Positive | Boost | 1 | 1 | 1.8V ~ 8V | 200kHz | 85% | No | No | - | Enable | -40°C ~ 85°C (TA) | - | - | Surface Mount | SOT-23-6 | SOT-23-6 | ||
6,704 In Stock | 1 : ¥5.61000 Cut Tape (CT) 2,500 : ¥2.98590 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transistor Driver | Step-Up, Step-Up/Step-Down | Positive, Isolation Capable | Boost, Flyback | 1 | 1 | 7.6V ~ 30V | Up to 500kHz | 48% | No | No | - | Frequency Control | -40°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
15,517 In Stock | 1 : ¥7.82000 Cut Tape (CT) 2,500 : ¥3.32719 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transistor Driver | Step-Up, Step-Up/Step-Down | Positive, Isolation Capable | Boost, Flyback | 1 | 1 | 7.6V ~ 30V | Up to 500kHz | 96% | No | No | - | Frequency Control | 0°C ~ 70°C (TJ) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
24,927 In Stock | 1 : ¥10.03000 Cut Tape (CT) 3,000 : ¥5.99309 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transistor Driver | Step-Up | Positive | Boost | 1 | 1 | 4.2V ~ 18V | 100kHz ~ 800kHz | 100% | No | No | - | Enable, Frequency Control | -40°C ~ 85°C (TA) | - | - | Surface Mount | 8-VSSOP, 8-MSOP (0.110", 2.80mm Width) | 8-MSOP | ||
19,746 In Stock | 1 : ¥15.73000 Cut Tape (CT) 3,000 : ¥6.58815 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PWM | Step-Down | Positive | Buck | 1 | 1 | 4.5V ~ 30V | 1.25MHz | 85% | No | No | - | Enable | -40°C ~ 85°C (TA) | - | - | Surface Mount | SOT-23-6 | SOT-23-6W | ||
15,128 In Stock | 1 : ¥16.49000 Cut Tape (CT) 2,000 : ¥9.81847 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transistor Driver | Step-Up, Step-Up/Step-Down | Positive | Boost, Flyback, SEPIC | 1 | 1 | 2.97V ~ 60V | 100kHz ~ 2.2MHz | 93% | No | No | - | Current Limit, Enable, Frequency Control, Power Good, Soft Start | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | 14-PowerTSSOP (0.173", 4.40mm Width) | 14-HTSSOP | ||
10,172 In Stock | 1 : ¥40.29000 Cut Tape (CT) 2,500 : ¥20.21192 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transistor Driver | Step-Up/Step-Down | Positive, Isolation Capable | Flyback | 1 | 1 | 5.7V ~ 8V | 200kHz | 80% | No | No | - | Current Limit, Enable | -40°C ~ 125°C (TJ) | - | - | Surface Mount | SOT-23-6 Thin, TSOT-23-6 | TSOT-23-6 | ||
26,625 In Stock 237,000 Factory | 1 : ¥8.33000 Cut Tape (CT) 3,000 : ¥4.46294 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transistor Driver | Step-Up | Positive | Boost | 1 | 1 | 1.8V ~ 8V | 200kHz | 85% | No | No | - | Enable | -40°C ~ 85°C (TA) | - | - | Surface Mount | SOT-23-6 | SOT-23-6 | ||
7,136 In Stock | 1 : ¥11.65000 Cut Tape (CT) 2,500 : ¥4.68185 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transistor Driver | Step-Up/Step-Down | Positive, Isolation Capable | Flyback | 1 | 1 | 7.6V ~ 30V | 500kHz | 96% | No | No | - | Frequency Control | -40°C ~ 125°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
11,904 In Stock | 1 : ¥27.80000 Cut Tape (CT) 250 : ¥19.39416 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transistor Driver | Step-Up, Step-Up/Step-Down | Positive | Boost, Flyback, SEPIC | 1 | 1 | 2.97V ~ 45V | 100kHz ~ 2.2MHz | 93% | No | Yes | - | Soft Start | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount, Wettable Flank | 12-WFDFN Exposed Pad | 12-WSON (3x2) | ||
1,953 In Stock | 1 : ¥4.27000 Cut Tape (CT) 2,500 : ¥1.66912 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PWM | - | - | Boost, Flyback | - | - | 7.6V ~ 30V | Up to 500kHz | 50% | - | - | - | Frequency Control, Soft Start | 0°C ~ 70°C (TA) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOP | ||
0 In Stock Check Lead Time | 1 : ¥24.91000 Cut Tape (CT) 2,500 : ¥11.39153 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transistor Driver | Step-Down, Step-Up/Step-Down | Positive, Isolation Capable | Buck, Half-Bridge | 2 | 2 | 12V ~ 18V | Up to 500Hz | 50% | Yes | No | - | Enable, Frequency Control | -40°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |