UC3845BD1013TR | |
---|---|
DigiKey Part Number | 497-3683-2-ND - Tape & Reel (TR) 497-3683-1-ND - Cut Tape (CT) 497-3683-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UC3845BD1013TR |
Description | IC REG CTRLR BOOST/FLYBACK 8SOIC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Boost, Flyback Regulator Positive, Isolation Capable Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UC3845BD1013TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up, Step-Up/Step-Down | |
Output Configuration | Positive, Isolation Capable | |
Topology | Boost, Flyback | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 7.6V ~ 30V | |
Frequency - Switching | Up to 500kHz | |
Duty Cycle (Max) | 48% | |
Synchronous Rectifier | No | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Frequency Control | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.98604 | ¥7,465.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.42000 | ¥5.42 |
10 | ¥4.83600 | ¥48.36 |
25 | ¥4.58760 | ¥114.69 |
100 | ¥3.76750 | ¥376.75 |
250 | ¥3.52168 | ¥880.42 |
500 | ¥3.11200 | ¥1,556.00 |
1,000 | ¥2.88369 | ¥2,883.69 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.61000 | ¥5.61 |
10 | ¥5.00700 | ¥50.07 |
25 | ¥4.75040 | ¥118.76 |
100 | ¥3.90120 | ¥390.12 |
250 | ¥3.64668 | ¥911.67 |
500 | ¥3.22248 | ¥1,611.24 |
1,000 | ¥2.98605 | ¥2,986.05 |