UC3845B | |
---|---|
DigiKey Part Number | 4518-UC3845BTR-ND - Tape & Reel (TR) 4518-UC3845BCT-ND - Cut Tape (CT) 4518-UC3845BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UC3845B |
Description | SOP-8 AC-DC CONTROLLERS & REGULA |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Boost, Flyback Regulator Output DC-DC Controller IC 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | UMW | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | PWM | |
Topology | Boost, Flyback | |
Voltage - Supply (Vcc/Vdd) | 7.6V ~ 30V | |
Frequency - Switching | Up to 500kHz | |
Duty Cycle (Max) | 50% | |
Control Features | Frequency Control, Soft Start | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.27000 | ¥4.27 |
10 | ¥3.23500 | ¥32.35 |
25 | ¥2.79120 | ¥69.78 |
50 | ¥2.69120 | ¥134.56 |
100 | ¥2.29220 | ¥229.22 |
500 | ¥1.99302 | ¥996.51 |
1,000 | ¥1.74393 | ¥1,743.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.66918 | ¥4,172.95 |
5,000 | ¥1.54461 | ¥7,723.05 |
7,500 | ¥1.44496 | ¥10,837.20 |
12,500 | ¥1.43001 | ¥17,875.12 |
17,500 | ¥1.41008 | ¥24,676.40 |
25,000 | ¥1.37022 | ¥34,255.50 |