UC3842B | |
---|---|
DigiKey Part Number | 4518-UC3842BTR-ND - Tape & Reel (TR) 4518-UC3842BCT-ND - Cut Tape (CT) 4518-UC3842BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UC3842B |
Description | SOP-8 AC-DC CONTROLLERS & REGULA |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Boost, Flyback Regulator Output DC-DC Controller IC 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | UMW | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | PWM | |
Topology | Boost, Flyback | |
Voltage - Supply (Vcc/Vdd) | 10V ~ 30V | |
Frequency - Switching | Up to 500kHz | |
Duty Cycle (Max) | 50% | |
Control Features | Frequency Control, Soft Start | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.86000 | ¥3.86 |
10 | ¥3.31700 | ¥33.17 |
25 | ¥3.09680 | ¥77.42 |
100 | ¥2.47690 | ¥247.69 |
250 | ¥2.30040 | ¥575.10 |
500 | ¥1.94638 | ¥973.19 |
1,000 | ¥1.50404 | ¥1,504.04 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.37136 | ¥3,428.40 |
5,000 | ¥1.28288 | ¥6,414.40 |
12,500 | ¥1.19441 | ¥14,930.12 |
25,000 | ¥1.13247 | ¥28,311.75 |
62,500 | ¥1.10593 | ¥69,120.62 |