UC3842BNG | |
---|---|
DigiKey Part Number | UC3842BNGOS-ND |
Manufacturer | |
Manufacturer Product Number | UC3842BNG |
Description | IC REG CTRLR BST FLYBK ISO 8-DIP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Boost, Flyback Regulator Positive, Isolation Capable Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | UC3842BNG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up, Step-Up/Step-Down | |
Output Configuration | Positive, Isolation Capable | |
Topology | Boost, Flyback | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 10V ~ 30V | |
Frequency - Switching | Up to 500kHz | |
Duty Cycle (Max) | 96% | |
Synchronous Rectifier | No | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Frequency Control | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.67000 | ¥8.67 |
10 | ¥7.71900 | ¥77.19 |
50 | ¥7.32940 | ¥366.47 |
100 | ¥5.62840 | ¥562.84 |
250 | ¥4.97400 | ¥1,243.50 |
500 | ¥4.71202 | ¥2,356.01 |
1,000 | ¥3.66496 | ¥3,664.96 |
2,500 | ¥3.48170 | ¥8,704.25 |
5,000 | ¥3.35081 | ¥16,754.05 |