Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Output Type | Transistor Driver | |
Function | - | |
Output Configuration | Positive | |
Topology | - | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 8.7V ~ 30V | |
Frequency - Switching | - | |
Duty Cycle (Max) | 70% | |
Synchronous Rectifier | Yes | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | - | |
Operating Temperature | -25°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-DIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.67000 | ¥8.67 |
10 | ¥7.78700 | ¥77.87 |
50 | ¥7.38720 | ¥369.36 |
100 | ¥5.67260 | ¥567.26 |
250 | ¥5.01312 | ¥1,253.28 |
500 | ¥4.74924 | ¥2,374.62 |
1,000 | ¥3.69378 | ¥3,693.78 |