SMMBT2907ALT3G | |
---|---|
DigiKey Part Number | SMMBT2907ALT3GOSTR-ND - Tape & Reel (TR) SMMBT2907ALT3GOSCT-ND - Cut Tape (CT) SMMBT2907ALT3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMMBT2907ALT3G |
Description | TRANS PNP 60V 0.6A SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 60 V 600 mA 200MHz 300 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | SMMBT2907ALT3G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 600 mA | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | 1.6V @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 10nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 150mA, 10V | |
Power - Max | 300 mW | |
Frequency - Transition | 200MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.22000 | ¥2.22 |
10 | ¥1.51100 | ¥15.11 |
100 | ¥0.73720 | ¥73.72 |
500 | ¥0.61476 | ¥307.38 |
1,000 | ¥0.42716 | ¥427.16 |
2,000 | ¥0.37018 | ¥740.36 |
5,000 | ¥0.34337 | ¥1,716.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.28474 | ¥2,847.40 |
30,000 | ¥0.27972 | ¥8,391.60 |
50,000 | ¥0.25124 | ¥12,562.00 |
100,000 | ¥0.22277 | ¥22,277.00 |
250,000 | ¥0.21775 | ¥54,437.50 |