UC3842AN | |
---|---|
DigiKey Part Number | 296-11280-5-ND |
Manufacturer | |
Manufacturer Product Number | UC3842AN |
Description | IC REG CTRLR PWM CM 8DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller PWM Controller 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | UC3842AN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Applications | PWM Controller | |
Voltage - Input | -0.3V ~ 6.3V | |
Voltage - Supply | 10V ~ 30V | |
Current - Supply | 11 mA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.07000 | ¥12.07 |
10 | ¥10.81400 | ¥108.14 |
50 | ¥10.26600 | ¥513.30 |
100 | ¥8.43240 | ¥843.24 |
250 | ¥7.88268 | ¥1,970.67 |
500 | ¥6.96606 | ¥3,483.03 |
1,000 | ¥5.49944 | ¥5,499.44 |
2,500 | ¥5.13283 | ¥12,832.08 |
5,000 | ¥4.87621 | ¥24,381.05 |