MGJ6D242005WMC-R7

DigiKey Part Number
811-3438-2-ND - Tape & Reel (TR)
811-3438-1-ND - Cut Tape (CT)
811-3438-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MGJ6D242005WMC-R7
Description
DC DC CONVERTER 20V -5V 6W
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 20V -5V 240mA, 240mA 18V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
MGJ6D242005WMC-R7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
18V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-5V
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
240mA, 240mA
Power (Watts)
6 W
Voltage - Isolation
10.2 kV
Applications
ITE (Commercial)
Features
Remote On/Off
Operating Temperature
-40°C ~ 105°C (With Derating)
Efficiency
81.5%
Mounting Type
Surface Mount
Package / Case
7-SMD Module
Size / Dimension
1.81" L x 1.09" W x 0.36" H (46.0mm x 27.8mm x 9.2mm)
Supplier Device Package
-
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥125.04000¥125.04
5¥124.37800¥621.89
10¥123.55800¥1,235.58
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
25¥122.16200¥3,054.05
50¥119.12420¥5,956.21
125¥113.13176¥14,141.47
250¥105.90712¥26,476.78
625¥98.76421¥61,727.63
Manufacturers Standard Package