MGJ6D242005DC | |
---|---|
DigiKey Part Number | 811-3248-ND |
Manufacturer | |
Manufacturer Product Number | MGJ6D242005DC |
Description | DC DC CONVERTER 20V -5V 6W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 20V -5V 240mA, 240mA 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | MGJ6D242005DC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -5V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 240mA, 240mA | |
Power (Watts) | 6 W | |
Voltage - Isolation | 5.2 kV | |
Applications | ITE (Commercial), Medical | |
Features | SCP, UVLO | |
Operating Temperature | -40°C ~ 105°C | |
Efficiency | 82% | |
Mounting Type | Through Hole | |
Package / Case | 7-DIP Module | |
Size / Dimension | 1.79" L x 1.09" W x 0.39" H (45.5mm x 27.8mm x 9.8mm) | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥138.90000 | ¥138.90 |
5 | ¥138.24800 | ¥691.24 |
10 | ¥137.26300 | ¥1,372.63 |
25 | ¥135.70320 | ¥3,392.58 |
50 | ¥132.33740 | ¥6,616.87 |
100 | ¥125.68840 | ¥12,568.84 |
250 | ¥117.64228 | ¥29,410.57 |
500 | ¥109.76116 | ¥54,880.58 |