4052251111 | |
---|---|
DigiKey Part Number | 4052251111-ND |
Manufacturer | |
Manufacturer Product Number | 4052251111 |
Description | FERRITE CORE ROD 52 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Uncoated 52 Ferrite Core ROD Type 1.181" (30.00mm) Length Width Diameter Height |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | ROD | |
Supplier Device Package | - | |
Material | 52 | |
Tolerance | - | |
Gap | Ungapped | |
Initial Permeability (µi) | 250 | |
Finish | Uncoated | |
Height | - | |
Length | 1.181" (30.00mm) | |
Width | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,632 | ¥4.12309 | ¥10,851.97 |