20V DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,942 In Stock 1,000 Factory | 1 : ¥69.21000 Tube | Tube | Active | Isolated Module | 2 | 21.6V | 26.4V | 20V | -5V | - | - | 50mA, 200mA | 2 W | 5.2 kV | ITE (Commercial) | - | -40°C ~ 95°C | 84% | Through Hole | 7-SIP Module, 5 Leads | 0.77" L x 0.39" W x 0.49" H (19.5mm x 9.8mm x 12.5mm) | - | - | - | - | |||
1,924 In Stock 425 Factory | 1 : ¥69.21000 Tube | Tube | Active | Isolated Module | 2 | 13.5V | 16.5V | 20V | -5V | - | - | 50mA, 200mA | 2 W | 5.2 kV | ITE (Commercial) | - | -40°C ~ 95°C | 83% | Through Hole | 7-SIP Module, 5 Leads | 0.77" L x 0.39" W x 0.49" H (19.5mm x 9.8mm x 12.5mm) | - | - | - | - | |||
2,020 In Stock 1,000 Factory | 1 : ¥69.37000 Tube | Tube | Active | Isolated Module | 2 | 10.8V | 13.2V | 20V | -5V | - | - | 50mA, 200mA | 2 W | 5.2 kV | ITE (Commercial) | - | -40°C ~ 95°C | 82% | Through Hole | 7-SIP Module, 5 Leads | 0.77" L x 0.39" W x 0.49" H (19.5mm x 9.8mm x 12.5mm) | - | - | - | - | |||
4,112 In Stock | 1 : ¥69.45000 Tube | Tube | Active | Isolated Module | 2 | 10.8V | 13.2V | 20V | -5V | - | - | 80mA, 40mA | 2 W | 5.2 kV | ITE (Commercial), Medical | SCP | -40°C ~ 100°C | 82% | Through Hole | 7-SIP Module, 5 Leads | 0.77" L x 0.39" W x 0.50" H (19.7mm x 10.0mm x 12.7mm) | - | - | - | - | |||
359 In Stock | 1 : ¥138.91000 Tray | Tray | Active | Isolated Module | 2 | 18V | 36V | 20V | -5V | - | - | 240mA, 240mA | 6 W | 5.2 kV | ITE (Commercial), Medical | SCP, UVLO | -40°C ~ 105°C | 82% | Through Hole | 7-DIP Module | 1.79" L x 1.09" W x 0.39" H (45.5mm x 27.8mm x 9.8mm) | - | - | - | - | |||
123 In Stock | 1 : ¥54.18000 Cut Tape (CT) 80 : ¥51.63963 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated Module | 2 | 13.5V | 16.5V | 20V | -5V | - | - | 80mA, 80mA | 2 W | 5.7 kV | ITE (Commercial), Medical | - | -40°C ~ 95°C (With Derating) | 76% | Surface Mount | 8-SMD Module | 0.79" L x 0.59" W x 0.17" H (19.9mm x 15.0mm x 4.4mm) | - | - | - | 60601-1; 62368-1 | |||
273 In Stock 475 Factory | 1 : ¥62.23000 Tube | Tube | Active | Isolated Module | 2 | 21.6V | 26.4V | 20V | -5V | - | - | 50mA, 200mA | 2 W | 3 kV | ITE (Commercial) | - | -40°C ~ 85°C | 87% | Through Hole | 7-SIP Module, 5 Leads | 0.77" L x 0.28" W x 0.40" H (19.7mm x 7.1mm x 10.2mm) | - | - | - | - | |||
150 In Stock | 1 : ¥69.45000 Tube | Tube | Active | Isolated Module | 2 | 4.5V | 5.5V | 20V | -5V | - | - | 80mA, 40mA | 2 W | 5.2 kV | ITE (Commercial), Medical | SCP | -40°C ~ 95°C | 78.5% | Through Hole | 7-SIP Module, 5 Leads | 0.77" L x 0.39" W x 0.50" H (19.7mm x 10.0mm x 12.7mm) | - | - | - | - | |||
539 In Stock 1,000 Factory | 1 : ¥76.02000 Tube | Tube | Active | Isolated Module | 2 | 21.6V | 26.4V | 20V | -5V | - | - | 50mA, 200mA | 2 W | 5.2 kV | ITE (Commercial) | SCP | -40°C ~ 95°C | 84% | Through Hole | 7-SIP Module, 5 Leads | 0.77" L x 0.39" W x 0.49" H (19.5mm x 9.8mm x 12.5mm) | - | - | - | - | |||
2,158 In Stock 1,000 Factory | 1 : ¥72.00000 Tube | Tube | Active | Isolated Module | 2 | 10.8V | 13.2V | 20V | -5V | - | - | 50mA, 200mA | 2 W | 5.2 kV | ITE (Commercial) | SCP | -40°C ~ 95°C | 82% | Through Hole | 7-SIP Module, 5 Leads | 0.77" L x 0.39" W x 0.49" H (19.5mm x 9.8mm x 12.5mm) | - | - | - | - | |||
365 In Stock | 1 : ¥138.91000 Cut Tape (CT) 25 : ¥135.70800 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated Module | 2 | 18V | 36V | 20V | -5V | - | - | 240mA, 240mA | 6 W | 5.2 kV | ITE (Commercial), Medical | SCP, UVLO | -40°C ~ 105°C | 81% | Surface Mount | 7-SMD Module | 1.57" L x 1.09" W x 0.37" H (40.0mm x 27.8mm x 9.4mm) | - | - | - | - | |||
161 In Stock | 1 : ¥44.99000 Tube | Tube | Active | Isolated Module | 2 | 10.8V | 13.2V | 20V | -5V | - | - | 40mA, 80mA | 1.8 W | 5.4 kV | ITE (Commercial), Medical | - | -40°C ~ 105°C | 82% | Through Hole | 7-SIP Module, 5 Leads | 0.77" L x 0.39" W x 0.49" H (19.5mm x 9.8mm x 12.5mm) | - | - | cURus | 60601-1; 62368-1 | |||
189 In Stock | 1 : ¥40.80000 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Isolated Module | 2 | 13.5V | 16.5V | 20V | -4V | - | - | 100mA, 100mA | 2.4 W | 6 kV | ITE (Commercial) | - | -40°C ~ 105°C (With Derating) | 83% | Through Hole | 7-SIP Module, 5 Leads | 0.77" L x 0.39" W x 0.49" H (19.5mm x 9.8mm x 12.5mm) | - | - | cURus | 60950-1 | |||
0 In Stock 599 Marketplace | Obsolete | Tray Tray | Obsolete | Non-Isolated PoL Module | 1 | 4.75V | 14V | 20V | - | - | - | 500mA | - | - | ITE (Commercial) | - | -20°C ~ 85°C | 85% | Through Hole | 3-SIP Module | - | - | - | - | - | |||
59 In Stock | 1 : ¥54.18000 Cut Tape (CT) 80 : ¥51.63963 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated Module | 2 | 10.8V | 13.2V | 20V | -5V | - | - | 80mA, 80mA | 2 W | 5.7 kV | ITE (Commercial), Medical | - | -40°C ~ 95°C (With Derating) | 76% | Surface Mount | 8-SMD Module | 0.79" L x 0.59" W x 0.17" H (19.9mm x 15.0mm x 4.4mm) | - | - | - | 60601-1; 62368-1 | |||
58 In Stock 250 Factory | 1 : ¥69.37000 Tube | Tube | Active | Isolated Module | 2 | 4.5V | 5.5V | 20V | -5V | - | - | 50mA, 200mA | 2 W | 5.2 kV | ITE (Commercial) | - | -40°C ~ 95°C | 82% | Through Hole | 7-SIP Module, 5 Leads | 0.77" L x 0.39" W x 0.49" H (19.5mm x 9.8mm x 12.5mm) | - | - | - | - | |||
62 In Stock | 1 : ¥69.45000 Tube | Tube | Active | Isolated Module | 2 | 13.5V | 16.5V | 20V | -3.5V | - | - | 80mA, 80mA | 1.9 W | 5.2 kV | ITE (Commercial), Medical | Remote On/Off | -40°C ~ 95°C | 81% | Through Hole | 7-SIP Module, 5 Leads | 0.78" L x 0.40" W x 0.50" H (19.7mm x 10.1mm x 12.7mm) | - | - | - | - | |||
84 In Stock 75 Factory | 1 : ¥58.78000 Tube | Tube | Active | Isolated Module | 2 | 10.8V | 13.2V | 20V | -5V | - | - | 50mA, 200mA | 2 W | 3 kV | ITE (Commercial) | - | -40°C ~ 85°C | 86% | Through Hole | 7-SIP Module, 5 Leads | 0.77" L x 0.28" W x 0.40" H (19.7mm x 7.1mm x 10.2mm) | - | - | - | - | |||
31 In Stock | 1 : ¥69.45000 Tube | Tube | Active | Isolated Module | 2 | 21.6V | 26.4V | 20V | -3.5V | - | - | 80mA, 80mA | 2 W | 5.2 kV | ITE (Commercial), Medical | - | -40°C ~ 100°C | 82% | Through Hole | 7-SIP Module, 5 Leads | 0.77" L x 0.39" W x 0.49" H (19.5mm x 9.8mm x 12.5mm) | - | - | cURus | - | |||
45 In Stock 25 Factory | 1 : ¥71.26000 Tube | Tube | Active | Isolated Module | 2 | 10.8V | 13.2V | 20V | -5V | - | - | 50mA, 200mA | 2 W | 4 kV | ITE (Commercial) | SCP | -40°C ~ 85°C | 86% | Through Hole | 7-SIP Module, 5 Leads | 0.77" L x 0.28" W x 0.40" H (19.7mm x 7.1mm x 10.2mm) | - | - | - | - | |||
16 In Stock 576 Factory | 1 : ¥113.46000 Tube | Tube | Active | Isolated Module | 2 | 10.8V | 13.2V | 20V | 5V | - | - | 75mA, 300mA | 3 W | 5.2 kV | ITE (Commercial) | - | -40°C ~ 85°C | 80% | Surface Mount | 16-SMD Module, 6 Leads | 0.92" L x 0.59" W x 0.33" H (23.4mm x 15.0mm x 8.5mm) | - | - | - | - | |||
59 In Stock | 1 : ¥138.91000 Tray | Tray | Active | Isolated Module | 2 | 9V | 18V | 20V | -5V | - | - | 240mA, 240mA | 6 W | 5.2 kV | ITE (Commercial), Medical | SCP, UVLO | -40°C ~ 105°C | 80.5% | Through Hole | 8-SIP Module | 1.54" L x 0.43" W x 1.11" H (39.0mm x 11.0mm x 28.1mm) | - | - | - | - | |||
25 In Stock | 1 : ¥138.91000 Cut Tape (CT) 25 : ¥135.70800 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated Module | 2 | 9V | 18V | 20V | -5V | - | - | 240mA, 240mA | 6 W | 5.2 kV | ITE (Commercial), Medical | SCP, UVLO | -40°C ~ 105°C | 79% | Surface Mount | 7-SMD Module | 1.57" L x 1.09" W x 0.37" H (40.0mm x 27.8mm x 9.4mm) | - | - | - | - | |||
15 In Stock 672 Factory | 1 : ¥103.20000 Tube | Tube | Active | Isolated Module | 2 | 4.5V | 5.5V | 20V | -5V | - | - | 75mA, 300mA | 3 W | 5.2 kV | ITE (Commercial) | - | -40°C ~ 85°C | 80% | Surface Mount | 16-SMD Module, 6 Leads | 0.92" L x 0.59" W x 0.33" H (23.4mm x 15.0mm x 8.5mm) | - | - | - | - | |||
15 In Stock | 1 : ¥125.04000 Cut Tape (CT) 25 : ¥122.16200 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Isolated Module | 2 | 4.5V | 9V | 20V | -5V | - | - | 240mA, 240mA | 6 W | 10.2 kV | ITE (Commercial) | Remote On/Off | -40°C ~ 105°C (With Derating) | 77.5% | Surface Mount | 7-SMD Module | 1.81" L x 1.09" W x 0.36" H (46.0mm x 27.8mm x 9.2mm) | - | - | - | - |