WSBS8518L5000JT35 | |
---|---|
DigiKey Part Number | WSBS8518L5000JT35-ND |
Manufacturer | |
Manufacturer Product Number | WSBS8518L5000JT35 |
Description | RESISTOR SHUNT 500 UOHM 5% 25W |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 500 µOhms ±5% 25W Shunt, Battery Specialized Resistor Metal Element ±10ppm/°C Shunt Fixture, 60mm Pitch |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Shunt, Battery | |
Applications | - | |
Composition | Metal Element | |
Resistance | 500 µOhms | |
Tolerance | ±5% | |
Power (Watts) | 25W | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Mounting Type | Shunt Fixture, 60mm Pitch |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥181.52000 | ¥181.52 |
10 | ¥150.01800 | ¥1,500.18 |
30 | ¥143.33233 | ¥4,299.97 |
60 | ¥136.16367 | ¥8,169.82 |
90 | ¥125.65378 | ¥11,308.84 |
240 | ¥124.22017 | ¥29,812.84 |
450 | ¥119.44244 | ¥53,749.10 |